Low

1469 - 

Wi-Fi Breakout Board with Onboard Antenna, General purpose MCU friendly, SPI Interface

1469 - Wi-Fi Breakout Board with Onboard Antenna, General purpose MCU friendly, SPI Interface

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1469
Newark Part No.:
09X6458
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
-
:
-
:
CC3000
:
-
:
Any MCU board with SPI Interface
:
Breakout Board CC3000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1469 is an Adafruit HUZZAH CC3000 Wi-Fi breakout board with onboard antenna. This board is assembled with Texas Instruments CC3000 Wi-Fi module which is a self contained wireless network processor that simplifies the implementation of Internet connectivity. This module uses serial peripheral interface for communication which helps easy data transfer and can connect to any access point but it cannot be an access point. It has an onboard 3.3V regulator that can handle 350mA peak current and a level shifter to allow 3V or 5V logic level.
  • Supports IEEE 802.11b/g wireless connectivity
  • Open/WEP/WPA/WPA2 security, TKIP & AES
  • Built in TCP/IP stack with BSD socket interface
  • Best in class radio performance
  • FCC, IC and CE certified
  • Onboard antenna maintains FCC emitter compliance
  • Dimension is 26.22mm x 40.45mm x 2.95mm(LxWx H)
  • CC3000 Wi-Fi breakout weight is 3.46g

Applications

Building Automation, Communications & Networking, Security, Wireless

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.