Low

1260 - 

Smart Pixels, Flora RGB Smart NeoPixel, Version 2, Pack of 4

1260 - Smart Pixels, Flora RGB Smart NeoPixel, Version 2, Pack of 4
1260 - Smart Pixels, Flora RGB Smart NeoPixel, Version 2, Pack of 4
1260 - Smart Pixels, Flora RGB Smart NeoPixel, Version 2, Pack of 4

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1260
Newark Part No.:
18X3116

Product Overview

What's a wearable project without LEDs? Our favorite part of the Flora platform is these tiny smart pixels. Designed specifically for wearables, these updated Flora NeoPixels have ultra-cool technology: these ultra-bright LEDs have a constant-current driver cooked right into the LED package! The pixels are chainable - so you only need 1 pin/wire to control as many LEDs as you like. They're easy to sew, and the chainable design means no crossed threads. Each order comes with 4 pixels. If you need more, we also have them in These pixels have full 24-bit color ability with PWM taken care of by the controller chip. Since the LED is so bright, you need less current/power to get the effects you want. The driver is constant current so its OK if your battery power changes or fluctuates a little. Each pixel draws as much as 60mA (all three RGB LEDs on for full brightness white). An Arduino can drive up to 500 pixels at 30 FPS (it will run out of RAM after that). Using ribbon cable you can string these up to 6" apart (after that, you might get power droops and data corruption) Each order comes with 4 individually controllable pixels.
  • Dimensions: 0.5" (12.5mm) diameter circle PCB, 0.1" (2.5mm) total thickness
  • 800 KHz speed protocol
  • Chainable design
  • 5-9VDC power (can run at 3.5V but color will be dimmed), constant current 18.5mA per LED (~55mA max total per pixel)

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

6 Further stock expected to ship on Dec 27, 2017

More stock available week commencing 1/1/18
$6.94 $ 6.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.71
10 + $6.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.