Low

1135 - 

Breadboard PCB Kit, Perma-Proto, Raspberry Pi

1135 - Breadboard PCB Kit, Perma-Proto, Raspberry Pi

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1135
Newark Part No.:
63W2570
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Breadboard PCB Kit
:
Raspberry Pi Development Boards
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1135 is a PermaProto full sized proto board in a blender with a Pi Cobbler for Pi. It has the Cobbler baked right in. Simply solder the 2 x 13 pin header in and will get all the labelled breakouts with tons of prototyping space, power rails, mounting holes and that gorgeous silk. This proto board is the PCB with basic layout of a full sized breadboard (the PCB has 60 rows instead of 63 rows). The top side has a white silkscreen, and the markings to make transferring components easy. The bottom has the 5 hole pad design that matches a classic breadboard, with 4 power bus lines on the sides, and no mask so user can easily cut traces when necessary. The 1.2mm diameter drill holes are used so even parts with big leads will fit. All holes are thru-plated for strength. The finish is a gold plate which won't get oxidation like with bare copper perf. There are also tons of mounting holes so user can attach the PCB to project box.
  • 13 rows of 4 pin holes breaking out GPIO cable, 1 row or double 4 pin & 44 rows of double 5 hole row
  • 4 power rails with positive/negative markings
  • 160mm x 55mm, 0.063inch thick FR4
  • 1.2mm drill holes

Applications

Hobby & Education

Contents

PCB, Box header.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$7.16 $ 7.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.