Low

1121 - 

SD Card, 4 GB, Preinstalled with Raspbian Wheezy, Raspberry Pi

1121 - SD Card, 4 GB, Preinstalled with Raspbian Wheezy, Raspberry Pi
1121 - SD Card, 4 GB, Preinstalled with Raspbian Wheezy, Raspberry Pi

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1121
Newark Part No.:
66W7460
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

1121 is a 4GB microSDHC card (SDC44GB) that comes with a SD adapter and is preprogrammed to contain the latest Raspberry Pi Linux distribution "Raspbian Wheezy" which was released on 2013-07-26. Raspbian is a free operating system based on Debian optimized for the Raspberry Pi hardware. An operating system is the set of basic programs and utilities that make user Raspberry Pi run. However, Raspbian provides more than a pure OS, it comes with over 35, 000 packages, pre compiled software bundled in a nice format for easy installation on user Raspberry Pi. These microSDHC cards use the new speed “class" rating of Class 4 that guarantee a minimum Data transfer rate of 4MB/sec.

Applications

Embedded Design & Development

Product Information

:
MicroSDHC Card
:
Raspberry Pi
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $18.68 50+ $16.94 100+ $15.53 250+ $14.42 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

99 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$9.23 $ 9.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.