Low

1105 - 

T-Cobbler Breakout Kit, Raspberry Pi

1105 - T-Cobbler Breakout Kit, Raspberry Pi

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1105
Newark Part No.:
53W5724
Availability:
No Longer Manufactured

Product Information

:
26 Pin Ribbon Cable, GPIO / I2C / SPI Interface
:
T-Cobbler Breakout Kit
:
Raspberry Pi
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1105 is an Adafruit Pi unassembled T-Cobbler breakout kit used with Raspberry Pi to expand the functionality by building custom circuits. The add on prototyping Pi T-Cobbler from Adafruit used with the Raspberry Pi can break out Power, GPIO, I2C and SPI pins from the 26 pin header onto a breadboard. This Cobbler is designed in fancy T shape and soldered to connect with Raspberry Pi for building custom circuits. Once soldered together, the cable plugs between the Pi computer and T-Cobbler breakout board. The T-Cobbler PCB has all the pins labelled for identification.
  • Compatible with Raspberry Pi model A and model B version 1 and 2
  • T-Cobbler breakout kit makes easier to build prototypes with Raspberry Pi

Applications

Embedded Design & Development, Hobby & Education

Contents

26pin ribbon cable, Custom PCB, Ribbon cable socket, Header pins.

Footnotes

T-Cobbler breakout board is not compatible with Raspberry Pi model B+ unless user have a GPIO downgrade cable.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
29 in stock

Each

1+ $7.49 10+ $7.25

Add

No Longer Manufactured

Customer Reviews

ADAFRUIT INDUSTRIES - 1105 - T-COBBLER BREAKOUT KIT, RASPBERRY PI 5 5 1 1
Easy to use I got this cobbler instead of the classic one because I liked the looks of it better. It is really easy to solider together and use. The other reason I got this one is because it is easier to read the pin names on the board. This is a must have to have with the Pi and a bread board. October 1, 2013
  • 2015-06-11T15:21:34.251-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_53W5724, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.