New to Newark/element14? Start here
2013/06/18

Spotted an Error? Print Page Share this page

ADACTUS - ADA-76 - ANTENNA, GPS, MAG MT, COMPACT, 26DB

ADACTUSADA-76
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ADACTUS
Newark Part Number:
55T5204
Manufacturer Part No:
ADA-76

Technical Data Sheet (294.84KB) EN
Technical Data Sheet (294.84KB) EN

Product Information
  • ANTENNA, GPS, MAG MT, COMPACT, 26DB
  • Antenna Type: GPS
  • VSWR: 1.5
  • SVHC: No SVHC (19-Dec-2012)
  • Connector Type: SMA
  • Frequency: 1575.42MHz
  • Impedance: 50ohm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 9

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

9 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $62.90  

  1. Qty

Price

Qty Price
1  - 24 $62.90
25  - 49 $59.97
50  - 99 $58.34
100  - 249 $56.39
250+  $54.43
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ADACTUS) OR (Chip Antennas) OR (ADA-76)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----