Low

ADACTUS  ADA-0186QU  ANTENNA, GSM PENTA, STUB, 2DB, SWIV

ADACTUS ADA-0186QU
Manufacturer:
ADACTUS ADACTUS
Manufacturer Part No:
ADA-0186QU
Newark Part No.:
55T5194
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Antenna Type:
GSM
Frequency Min:
-
Frequency Max:
-
VSWR:
2
Gain:
-
Input Power:
-
Input Impedance:
-
Antenna Polarization:
Vertical
Antenna Applications:
GSM, 3G
Antenna Mounting:
SMA Connector
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.