Low

UH-217C-US - 

7 Port USB Hub

UH-217C-US - 7 Port USB Hub
UH-217C-US - 7 Port USB Hub
UH-217C-US - 7 Port USB Hub

The actual product may differ from image shown

Manufacturer Part No:
UH-217C-US
Newark Part No.:
86T0971

Product Information

:
7Ports
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The USB 2.0 7-port hub is specially design with Multi-TT(Transaction Translator) function mode in the main traffic control engine to handle the unbalanced traffic speed between the upstream port and the downstream ports.
  • Color: Blue
  • Technology: Shielded Twisted Pair
  • Built with shielded RJ45 connectors with 50u Gold plated contacts
  • Support 10 Gigabit data transmission from 10GBase-T ports and equipment
  • Flexible and durable CAT6A cable with high bandwidth of up to 550 MHz high-speed data transfer

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$24.71 $ 24.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.71
10 + $23.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.