Low

UD2-105A1 - 

TWO PORT USB DOCK BLACK 5FTCABLE

UD2-105A1 - TWO PORT USB DOCK BLACK 5FTCABLE
UD2-105A1 - TWO PORT USB DOCK BLACK 5FTCABLE

The actual product may differ from image shown

Manufacturer Part No:
UD2-105A1
Newark Part No.:
40T5472

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed to provide user with a stable foundation to plug USB devices such as web cam, card reader, notebook light and other devices into a secured , upright position.
  • Fully compliant with USB2.0 specification (1.5
  • Comply with USB-If Battery charging specifications 1.1
  • Any of the four USB ports can provide fast recharge (1.5A) function. (Only one port can provide high power charging at a time)
  • USB charging detection mechanism
  • Bus-power and self-power mode used
  • 1 upstream and 4 downstream USB ports included
  • 1 blue LED as power-on indicator
  • 12M maximum transmission distance
  • Plug-and-play function
  • A charging port is either a dedicated charging port or a charging downstream port
  • A USB charger is device with a dedicated charging port ,such as a wall adapter or car power adapterSystem Requirement
  • Desktop PC or notebook with USB port
  • One of the following operating systems (no driver needed):
  • Windows 2000
  • Windows XP
  • Windows Vista SP1 or SP2
  • Windows 7
  • Mac OSr X v10.x or later
  • Package Contents
  • USB 2.0 4-port Hub

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$5.49 $ 5.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.49
10 + $5.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.