Low

ACTEL  AGLN125V2-VQG100  FPGA, LO-PWR, IGLOO, 100VQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ACTEL
  • Newark Part No.: 65T6088
  • Manufacturer Part No AGLN125V2-VQG100

Product Information


  • Clock Management: PLL
  • Core Supply Voltage Max: 1.5V
  • Core Supply Voltage Min: 1.2V
  • FPGA Family: IGLOO
  • I/O Supply Voltage: 3.3V
  • Logic Case Style: VQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 71
  • No. of Logic Blocks: -
  • No. of Macrocells: 1024
  • No. of Pins: 100
  • No. of Speed Grades: -
  • Operating Frequency Max: 250MHz
  • Packaging: Each
  • Total RAM Bits: 36Kbit

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.54

Buy

Price

Quantity List Price
1 - 24 $24.54
25 - 49 $22.49
50 - 99 $20.89
100 - 249 $20.21
250+ $19.52

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought