Low

72-12845 - 

Battery Tester, Lead Acid, 6V / 12V, 84 mm, 170 mm, 41 mm

72-12845 - Battery Tester, Lead Acid, 6V / 12V, 84 mm, 170 mm, 41 mm
72-12845 - Battery Tester, Lead Acid, 6V / 12V, 84 mm, 170 mm, 41 mm
72-12845 - Battery Tester, Lead Acid, 6V / 12V, 84 mm, 170 mm, 41 mm
72-12845 - Battery Tester, Lead Acid, 6V / 12V, 84 mm, 170 mm, 41 mm

The actual product may differ from image shown

Manufacturer Part No:
72-12845
Newark Part No.:
59Y8315
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Lead Acid
:
6V / 12V
:
84mm
:
170mm
:
41mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-12845 from ACT Meters is an ACT/612, 6/12V dual voltage intelligent battery tester. It is designed for 6V and 12V lead acid batteries from 1.2Ah to 100Ah, making it capable of testing 12V batteries up to 150Ah. It’s the only product of its kind to have an Ampere-hour (Ah) calibration control, enabling Ah readings to be adjusted to suit various battery technologies including standby SLA (AGM), cyclic GEL and car FLOODED (WET) batteries. The ACT/612 contains advanced pulsed load analysis technology which removes surface charge to accurately measure the available Ah capacity based on the battery's temperature and state of charge. This enables to check the voltage and test the capacity of new batteries straight from the box, as well as used batteries which may show abnormal Ah capacity caused by excess temperature or from being under or overcharged. It is ideal for various applications such as fire and security systems, UPS, golf, mobility and leisure etc.
  • Portable, economical, profitable, reliable, continuous testing and simple operation
  • Simulates a full (20hour) battery discharge test in seconds
  • Displays DC voltage and Ampere-hour (Ah) capacity available in the battery
  • Accurate Ah capacity based on battery's temperature and state of charge
  • 15VDC maximum input voltage, reverse polarity protection with LED warning indication
  • Ultra low heat generation allows continuous battery testing, blue back-lit LCD display
  • Overvoltage protection to maximum 30VDC with LED warning indication
  • ±5% Ah accuracy, replaceable plug-in test leads, high impact ABS case with holster
  • 6V (1.2Ah – 10Ah) and 12V (1.2Ah to 100Ah) battery size, ±2% of displayed reading DCV accuracy
  • High impact ABS with holster case, 84mm (H) x 170mm (W) x 41mm (D) (including holster) size

Applications

Test & Measurement

Contents

ACT/612 intelligent battery tester, ACT/612TL test leads, ACT/430N soft carry case, Sample ACT/BTL labels, Operating instructions, Certificate of calibration.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

43 Further stock expected to ship on Nov 28, 2017

2 Further stock expected to ship on Dec 4, 2017

More stock available week commencing 12/18/17
$299.00 $ 299.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.