Low

72-11545 - 

Battery Tester, Lead Acid, 12V, 55 mm, 100 mm, 35 mm

72-11545 - Battery Tester, Lead Acid, 12V, 55 mm, 100 mm, 35 mm
72-11545 - Battery Tester, Lead Acid, 12V, 55 mm, 100 mm, 35 mm

The actual product may differ from image shown

Manufacturer Part No:
72-11545
Newark Part No.:
55X0872
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Lead Acid
:
12V
:
55mm
:
100mm
:
35mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-11545 from ACT Meters is an ACT CHROME 12V intelligent battery tester. It is designed for 12V lead acid batteries from 1.2Ah to 200Ah. The ACT Chrome contains advanced pulsed load analysis technology to accurately measure the available Ah capacity based on battery's temperature and state of charge. This enables to check voltage and test capacity of new batteries straight from box as well as used batteries which may show abnormal Ah capacity caused by excess temperature or from being under or overcharged. A table on the side of the meter indicates when batteries should be recharged or replaced due to age or operating conditions (65% of rated capacity). A temperature sensitive strip is located on the unit to record ambient temperature. The ACT Chrome is designed for those who need to test standby (SLA) lead acid and most car batteries quickly and easily. Ideal for those who need to test 12V standby lead acid batteries in various applications such as fire and security systems.
  • Simulates a full (20hour) battery discharge test in seconds
  • Tests 12V SLA and flooded lead acid batteries
  • Displays DC voltage and Ampere-hour (Ah) capacity available in the battery
  • Accurate Ah capacity based on battery's temperature and state of charge
  • Reverse polarity protection, 12V <10.50VDC flat battery warning
  • 15VDC maximum input voltage, green back-lit LCD display
  • 12V, 1.2Ah to 200Ah battery size
  • Ah capacity test simulated 20hour (C20) load test to 10.50VDC
  • DCV accuracy of ±5% of displayed reading, Ah accuracy is ±10%
  • Metal/plastic case construction, size is 55mm (H) x 100mm (W) x 35mm (D)

Applications

Test & Measurement

Contents

72-11545 ACT Chrome intelligent battery tester, ACT/3532 terminal connectors, ACT/410N soft carry case, Sample ACT/BTL labels, Operating instructions, Certificate of calibration.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$299.00 $ 299.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.