Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ACC SILICONES
- Newark Part Number:
- 18K6807
- Manufacturer Part No:
- QGEL 310-2KG
-
- Technical Data Sheet (150.30KB) EN
Product Information
- SILICONE GEL
- Potting Compound Type: Silicone
- Dispensing Method: Bottle
- Chemical Colour: Clear
- Weight: 2kg
- SVHC: No SVHC (19-Dec-2012)
- Colour: Transparent
- Material: Silicone
- Weight: 2kg
- Weight Min: 2kg
- RoHS Compliant: Yes
Availability
|
Availability:
2
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $148.58
Price
| Qty | Price |
|---|---|
| 1 - 9 | $148.58 |
| 10 - 24 | $137.39 |
| 25 - 49 | $126.82 |
| 50 - 99 | $122.47 |
| 100+ | $116.88 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


