0 Products Found

Semiconductors - ICs - AC / DC Converters

For over 80 years Newark element14 has been your one-stop-shop for all power converters and inverters, including AC to DC Converters. These converters transform alternating current (AC) to direct current (DC). AC power usually comes from more a powerful source and is used to run higher-consuming devices. Lower power devices utilize more regulated, low-voltage output DC, so for these devices or applications inbound AC power must be converted to DC. AC to DC converters can work in a variety of environmental settings, with temperature ranges from -55°C to 175°C. Some of the top converter makers are Power Integrations, STMicroelectronics, ON Semiconductor, and Texas Instruments.


No results found