2 Products Found

58.8W  Output Power Max  Products

Power & Line Protection - AC / DC Converters - DIN Rail Mount

AC / DC Converters - DIN Rail Mount

AC/DC converters from Newark element14 include multi-output and compact single-output AC/DC DIN rail mount converters with efficiency of up to 94% and a wide selection of fixed or adjustable output voltages. Wide AC input range and DC input models available. Low profile, high efficiency models are suitable for building automation and industrial applications. Remote Voltage Adjust/On/Off models are available.
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
Power Supply Output Type Input Voltage AC Min Input Voltage AC Max Output Power Max Output Voltage Nom. Output Current Max No. of Outputs Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
78K6125
SDP2-24-100T

SDP2-24-100T

SOLAHD

AC/DC DIN Rail Power Supply, Compact, Adjustable, Fixed, 85 V, 264 V, 58.8 W, 24 V, 2.1 A

Power Supply Output Type Adjustable, Fixed
Input Voltage AC Min 85V
Input Voltage AC Max 264V

+ See all product info

SOLAHD  SDP2-24-100T  AC/DC DIN Rail Power Supply, Compact, Adjustable, Fixed, 85 V, 264 V, 58.8 W, 24 V, 2.1 A

Power Supply Output Type Adjustable, Fixed
Input Voltage AC Min 85V
Input Voltage AC Max 264V
Output Power Max 58.8W
Output Voltage Nom. 24V
Output Current Max 2.1A
No. of Outputs 1 Output
Product Range -

153

Qty
Buy

153   in stock

  • 153 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 5/23/16

Each

1+ $112.32 5+ $108.85 10+ $105.39

Buy
Adjustable, Fixed 85V 264V 58.8W 24V 2.1A 1 Output -
73T9685
STEP-PS/1AC/12DC/3

STEP-PS/1AC/12DC/3

PHOENIX CONTACT

AC/DC DIN Rail Power Supply, Adjustable, Fixed, 85 V, 264 V, 58.8 W, 12 V, 4.9 A

Power Supply Output Type Adjustable, Fixed
Input Voltage AC Min 85V
Input Voltage AC Max 264V

+ See all product info

PHOENIX CONTACT  STEP-PS/1AC/12DC/3  AC/DC DIN Rail Power Supply, Adjustable, Fixed, 85 V, 264 V, 58.8 W, 12 V, 4.9 A

Power Supply Output Type Adjustable, Fixed
Input Voltage AC Min 85V
Input Voltage AC Max 264V
Output Power Max 58.8W
Output Voltage Nom. 12V
Output Current Max 4.9A
No. of Outputs 1 Output
Product Range -

N/A

Qty
Buy

Awaiting Delivery

  • 3 Further stock expected to ship on May 30, 2016
  • More stock available week commencing 6/13/16 Contact me when back in stock

    Each

    1+ $74.75 5+ $71.76

    Buy
    Adjustable, Fixed 85V 264V 58.8W 12V 4.9A 1 Output -
    Compare Selected
    Results per page