Low

ABRACON  HWZT-2.00MD  Resonator, Ceramic, 2 MHz, Through Hole, 2 Pin, 80 ohm, ± 0.5%, HWZT Series

ABRACON HWZT-2.00MD
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
HWZT-2.00MD
Newark Part No.:
13J2690
Product Range
HWZT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
2MHz
Oscillator Mounting:
Through Hole
No. of Pins:
2 Pin
Resonant Impedance:
80ohm
Frequency Tolerance:
± 0.5%
Product Range:
HWZT Series
Frequency Stability:
± 0.3%
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.