Low

ABRACON  HWZT-12.00MD  Resonator, Ceramic, 12 MHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%, HWZT Series

ABRACON HWZT-12.00MD
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
HWZT-12.00MD
Newark Part No.:
13J2688
Product Range
HWZT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency:
12MHz
Oscillator Mounting:
Through Hole
No. of Pins:
2 Pin
Resonant Impedance:
30ohm
Frequency Tolerance:
± 0.5%
Product Range:
HWZT Series
Frequency Stability:
± 0.3%
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.