Low

ABRACON  AWSCR-4.00MGD-T  Resonator, Ceramic, 4 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR Series

ABRACON AWSCR-4.00MGD-T
Technical Data Sheet (229.86KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
4MHz
Oscillator Mounting:
SMD
No. of Pins:
3 Pin
Resonant Impedance:
30ohm
Frequency Tolerance:
± 0.5%
Product Range:
AWSCR Series
Frequency Stability:
± 0.5%
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.