Low

ABRACON  AWSCR-32.00MTD-T  CERAMIC RESONATOR, 32MHZ, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 96J0016
  • Manufacturer Part No AWSCR-32.00MTD-T

Product Information


  • Frequency: 32MHz
  • Frequency Stability: ± 0.5%
  • Frequency Tolerance: ± 0.5%
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Mounting: SMD
  • Resonant Impedance: 40ohm
  • SVHC: To Be Advised

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.214

Buy

Price

Quantity List Price
1000 - 1999 $0.214
2000 - 2999 $0.199
3000 - 999999999 $0.185

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought