New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

ABRACON - ASVMPLP-BLANK-XR-T - LVPECL MEMS OSCILLATOR, 10-425MHZ, SMD

ABRACONASVMPLP-BLANK-XR-T
Image is for illustrative purposes only.
Please refer to product description
ABRACON
Manufacturer:
ABRACON
Newark Part Number:
48T0391
Manufacturer Part No:
ASVMPLP-BLANK-XR-T

Technical Data Sheet (5.90MB) EN
Technical Data Sheet (5.90MB) EN

Product Information
  • LVPECL MEMS OSCILLATOR, 10-425MHZ, SMD
  • Frequency Min: 10MHz
  • Frequency Max: 425MHz
  • Frequency Tolerance: (Not Applicable)
  • Supply Voltage Min: 2.25V
  • Supply Voltage Max: 3.6V
  • Oscillator Mounting: SMD
  • No. of Pins: 6
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

707 / 130

Availability

233 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1000

Order Multiple Quantity: 1000

Price: $6.15   Promotional price

  1. Qty

Price

Qty Price Promo Price
1000+  $6.15 $5.56
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

208
Price
For: 1 Each
1+
$35.35
25+
$32.35
50+
$29.70
100+
$28.28
more...

208 available to ship today
TC201T

WELLER

SOLDERING PENCIL WITH PTA7 SOLDERING TIP

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

129
Price
For: 1 Each
1+
$91.00

129 available to ship today
0201ZC103KAT2A

AVX

CAPACITOR CERAMIC 0.01UF, 10V, X7R, 10%, 0201

Product Range:-; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:10V;

102490
Price
For: 1 Cut tape
1+
$0.280
100+
$0.206
1,000+
$0.171
15,000+
$0.130
more...

102490 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;

97
Price
For: 1 Each
1+
$146.02

97 available to ship today
7-SA

EXCELTA

PRECISION TWEEZER, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Electronics;

14
Price
For: 1 Each
1+
$32.73

14 available to ship today
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

6
Price
For: 1 Each
1+
$5.68
5+
$5.40
10+
$5.20
25+
$5.01
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
6 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ABRACON) OR (Oscillators - Programmable) OR (ASVMPLP-BLANK-XR-T)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$35.35
1 Cut tape
$0.28