Low

ABRACON  ASV-50.000MHZ-EJ-T  OSCILLATOR, 50MHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J1973
  • Manufacturer Part No ASV-50.000MHZ-EJ-T

Product Information


  • Frequency: 50MHz
  • Frequency Stability: ± 20ppm
  • Frequency Tolerance: -
  • Load Capacitance: 15pF
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Oscillator Mounting: SMD
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.63V
  • Supply Voltage Min: 2.97V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/703

Availability

Availability:  734


  • 734 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.38

Buy

Price

Quantity List Price
1 - 9 $3.38
10 - 49 $3.05
50 - 99 $2.67
100 - 499 $2.00
500 - 999 $1.78
1000 - 1999 $1.33
2000 - 999999999 $1.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
96J0008
ASV-50.000MHZ-EJ-T
Technical Data Sheet}  

ASV-50.000MHZ-EJ-T

ABRACON

OSCILLATOR, 50MHZ, SMD, FULL REEL

OSCILLATOR, 50MHZ, SMD, FULL REEL; Frequency:50MHz; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $1.14 2000+ $1.08 3000+ $1.01

Buy
 
Check more stock
    Supplier lead time 10 weeks
Contact me when back in stock

Associated Products


Customers Also Bought