New to Newark/element14? Start here
2013/06/18

Spotted an Error? Print Page Share this page

ABRACON - ASFLMPLP- ADAPTER-KIT - SOCKET ADAPTER KIT

ABRACONASFLMPLP- ADAPTER-KIT
Image is for illustrative purposes only.
Please refer to product description
ABRACON
Manufacturer:
ABRACON
Newark Part Number:
38T0919
Manufacturer Part No:
ASFLMPLP- ADAPTER-KIT

Technical Data Sheet (1.62MB) EN
Technical Data Sheet (1.62MB) EN

Product Information
  • SOCKET ADAPTER KIT
  • Kit Contents: 6pin 5.0x3.2mm Socket Adapter and 5 Unprogrammed ASFLMPLP LVPECL Oscillators
  • Frequency Stability: 25ppm
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 707

Catalog Page/Catalog Number:

707 / 130

698 / 129

Availability

4 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $72.00  

  1. Qty

Price

Qty Price
1  - 4 $72.00
5+  $64.35
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ABM7-25.000MHZ-D2Y-T

ABRACON

CRYSTAL, 25MHZ, 18PF, SMD

Frequency:25MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;

6901
Price
For: 1 Cut tape
1+
$1.08
10+
$0.951
100+
$0.812
500+
$0.720
more...

6901 available to ship today
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

561
Price
For: 1 Each
1+
$6.26
25+
$5.76
50+
$5.26
100+
$4.95
more...

561 available to ship today
1610-100DSP

TECHSPRAY

CLEANING WIPES

Dispensing Method:Wipe; Accessory Type:Wipes; Pack Quantity:100; Size:100 Wipes; Trade Name, Chemical:Isopropyl Alcohol;

101
Price
For: 1 Each
1+
$27.20

101 available to ship today
-Ground Delivery Only
1821-5F

TECHSPRAY

DESOLDERING BRAID (WICK)

Braid Material:Copper; Width:1.4mm; Length:5ft; Braid Color:Yellow; Braid Size:#2;

227
Price
For: 1 Each
1+
$3.88

227 available to ship today
EROP7SA

EREM

PRECISION TWEEZER, MICRO FINE, ANTI MAGNETIC, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

143
Price
For: 1 Each
1+
$3.70

143 available to ship today
CW8100

ITW CHEMTRONICS

FLUX DISPENSING PEN

Flux Type:No Clean; Series:Circuit Works; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:0.32oz;

79
Price
For: 1 Each
1+
$8.55

79 available to ship today
-Ground Delivery Only
ABS06-32.768KHZ-9-1-T

ABRACON

CRYSTAL, 32.768KHZ, 9PF, SMD

Frequency:32.768kHz; Frequency Tolerance:± 10ppm; Load Capacitance:9pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;

144
Price
For: 1 Cut tape
1+
$3.30
10+
$2.83
50+
$2.21
100+
$1.94
more...

144 available to ship today
TM-500

EXCELTA

TWEEZER, PRECISION, 14CM

Tweezer Type:Precision; Overall Length:14cm;

7
Price
For: 1 Each
1+
$379.00

7 available to ship today
7-SA

EXCELTA

PRECISION TWEEZER, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Electronics;

0
Price
For: 1 Each
1+
$32.73

Contact Me When In Stock
ABPSM-ULN-A

ABRACON

ULTRA LOW NOISE POWER SUPPLY MODULE

Power Supply Output Type:Fixed; No. of Outputs:4; Input Voltage:100VAC to 240VAC; Height:16mm; Length:89mm;

0
Price
For: 1 Each
10+
$431.55

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ABRACON) OR (Assortments & Kits) OR (ASFLMPLP- ADAPTER-KIT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ABRACON ABM7-25.000MHZ-D2Y-T
1 Cut tape
$1.08
1 Each
$6.26
TECHSPRAY 1610-100DSP
1 Each
$27.20