Low

ABRACON  ASFLMB-BLANK-XY  MEMS OSC, PROG, 1-150MHZ, SMD 5X3.2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 48W5335
  • Manufacturer Part No ASFLMB-BLANK-XY

Product Information


  • Frequency Stability + / -: 10ppm
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Oscillator Case: SMD, 5mm x 3.2mm
  • Oscillator Output Compatibility: CMOS
  • Product Range: ABRACON - ASFLMB Series
  • Programmable Frequency Max: 150MHz
  • Programmable Frequency Min: 1MHz
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Nom, Vcc: 2.5V

Availability

Availability:  41

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.61

Buy

Price

Quantity List Price
1 - 99 $2.61
100 - 249 $2.14
250 - 499 $1.96
500 - 999 $1.82
1000+ $1.71

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought