ABRACON  ASEMPC-BLANK-XR-T  PROG MEMS, 2.3M-170MHZ, 3.2X2.5MM, CMOS

ABRACON ASEMPC-BLANK-XR-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 48T0300
  • Manufacturer Part No ASEMPC-BLANK-XR-T

Product Overview


Product Range

Back to top

Product Information


  • Product Range ASEMP Series
  • Programmable Frequency Min 2.3MHz
  • Programmable Frequency Max 170MHz
  • Frequency Stability + / - 25ppm
  • Oscillator Case SMD, 3.2mm x 2.5mm
  • Supply Voltage Nom 3.3V
  • Oscillator Output Compatibility CMOS
  • Operating Temperature Min -40°C
  • Operating Temperature Max 105°C
  • Frequency Max 170 MHz
  • Supply Voltage Max 3.6 V
  • No. of Pins 6
  • Frequency Stability ± 50ppm
  • Oscillator Mounting SMD
  • Frequency Tolerance -
  • SVHC To Be Advised
  • Frequency Min 10 MHz
  • Supply Voltage Min 2.25 V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/708
  •  132/712

Availability

Availability:  0

    More stock available week commencing 6/13/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $3.66 $3.66

Buy

Price

Quantity List Price
500+ $3.66
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45T7206
ASEMPC-BLANK-XR-T

ASEMPC-BLANK-XR-T

ABRACON

CMOS MEMS OSCILLATOR, 10MHZ-170MHZ, SMD, FULL REEL

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1000+ $2.30 2000+ $2.25 3000+ $2.17 5000+ $2.07

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought