Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
ABM7-25.000MHZ-D2Y-T
|
ABRACON
CRYSTAL, 25MHZ, 18PF, SMD
Frequency:25MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;
|
8394
|
Price For:
1 Cut tape
|
1+
|
$1.08
|
|
|
10+
|
$0.951
|
|
|
100+
|
$0.812
|
|
|
500+
|
$0.720
|
|
|
more...
|
|
|
|
8394 available to ship today
|
|
|
83-1097-2331
|
KESTER SOLDER
FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR
Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;
|
663
|
Price For:
1 Each
|
1+
|
$6.26
|
|
|
25+
|
$5.76
|
|
|
50+
|
$5.26
|
|
|
100+
|
$4.95
|
|
|
more...
|
|
|
|
663 available to ship today
|
|
|
1821-5F
|
TECHSPRAY
DESOLDERING BRAID (WICK)
Braid Material:Copper; Width:1.4mm; Length:5ft; Braid Color:Yellow; Braid Size:#2;
|
317
|
Price For:
1 Each
|
|
|
317 available to ship today
|
|
|
1610-100DSP
|
TECHSPRAY
CLEANING WIPES
Dispensing Method:Wipe; Accessory Type:Wipes; Pack Quantity:100; Size:100 Wipes; Trade Name, Chemical:Isopropyl Alcohol;
|
61
|
Price For:
1 Each
|
|
|
61 available to ship today
-Ground Delivery Only
|
|
|
EROP7SA
|
EREM
PRECISION TWEEZER, MICRO FINE, ANTI MAGNETIC, 4.5IN
Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;
|
200
|
Price For:
1 Each
|
|
|
200 available to ship today
|
|
|
CW8100
|
ITW CHEMTRONICS
FLUX DISPENSING PEN
Flux Type:No Clean; Series:Circuit Works; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:0.32oz;
|
38
|
Price For:
1 Each
|
|
|
38 available to ship today
-Ground Delivery Only
|
|
|
ABS06-32.768KHZ-9-1-T
|
ABRACON
CRYSTAL, 32.768KHZ, 9PF, SMD
Frequency:32.768kHz; Frequency Tolerance:± 10ppm; Load Capacitance:9pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;
|
144
|
Price For:
1 Cut tape
|
1+
|
$3.30
|
|
|
10+
|
$2.83
|
|
|
50+
|
$2.21
|
|
|
100+
|
$1.94
|
|
|
more...
|
|
|
|
144 available to ship today
|
|
|
7-SA
|
EXCELTA
PRECISION TWEEZER, 4.5IN
Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Electronics;
|
13
|
Price For:
1 Each
|
|
|
13 available to ship today
|
|
|
TM-500
|
EXCELTA
TWEEZER, PRECISION, 14CM
Tweezer Type:Precision; Overall Length:14cm;
|
8
|
Price For:
1 Each
|
|
|
8 available to ship today
|
|
|
ABPSM-ULN-A
|
ABRACON
ULTRA LOW NOISE POWER SUPPLY MODULE
Power Supply Output Type:Fixed; No. of Outputs:4; Input Voltage:100VAC to 240VAC; Height:16mm; Length:89mm;
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 123 days)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=38T0772&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----