ABRACON  ASEMDLV-LY  PIN CONFIG, MEMS, 3.2MM X 2.5MM, LVDS

ABRACON ASEMDLV-LY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45T7395
  • Manufacturer Part No ASEMDLV-LY

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Configurable Frequency Max: 400MHz
  • Configurable Frequency Min: 25MHz
  • Frequency Max: 460MHz
  • Frequency Min: 10MHz
  • Frequency Stability + / -: 10ppm
  • Frequency Tolerance: -
  • No. of Configurable Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Case: SMD, 3.2mm x 2.5mm
  • Oscillator Mounting: SMD
  • Oscillator Output Compatibility: LVDS
  • Product Range: ASEMDLV Series
  • SVHC: To Be Advised
  • Supply Voltage Min: 2.25V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought