Low

ABRACON  ASEMDLP-LY  PIN CONFIG, MEMS, 3.2MM X 2.5MM, LVPECL

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ABRACON
  • Newark Part No.: 45T7204
  • Manufacturer Part No ASEMDLP-LY

Product Information


  • Configurable Frequency Max: 156.25MHz
  • Configurable Frequency Min: 25MHz
  • Frequency Max: 460MHz
  • Frequency Min: 10MHz
  • Frequency Stability + / -: 10ppm
  • Frequency Tolerance: -
  • No. of Configurable Pins: 3
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Case: SMD, 3.2mm x 2.5mm
  • Oscillator Mounting: SMD
  • Oscillator Output Compatibility: LVPECL
  • Product Range: ASEMDLP Series
  • SVHC: To Be Advised
  • Supply Voltage Min: 2.25V

Availability

Availability:  10

(Available until stock is exhausted)


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.40

Buy

Price

Quantity List Price Your Price
1 - 9 $10.53
10 - 49 $9.83
50 - 99 $9.68
100 - 499 $9.36
500+ $9.13

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought