Low

ABRACON  AOCJY-10.000MHZ-F  OCXO, GPS, 10MHZ, 25.4 X 22.1MM, CMOS

ABRACON AOCJY-10.000MHZ-F

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
AOCJY Series
Frequency Nom:
10MHz
Frequency Stability + / -:
30ppb
Supply Voltage Nom:
3.3V
Oscillator Case:
SMD, 25.4mm x 22.1mm
Oscillator Output Compatibility:
CMOS
Operating Temperature Min:
-40°C
Operating Temperature Max:
75°C
Frequency Max:
100 MHz
Supply Voltage Max:
3.465 V
Input Impedance:
10 kohm
Oscillator Mounting:
SMD
Output Waveform:
CMOS
SVHC:
To Be Advised
Frequency Min:
10 MHz
Supply Voltage Min:
3.135 V

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations