Low

ABRACON  AOCJY-10.000MHZ-E  OCXO, 10MHZ, 25.4 X 22.1MM, CMOS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 25R1481
  • Manufacturer Part No AOCJY-10.000MHZ-E

Product Information


  • Frequency Max: 100MHz
  • Frequency Min: 10MHz
  • Frequency Nom: 10MHz
  • Frequency Stability + / -: 10ppb
  • Input Impedance: 10kohm
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Oscillator Case: SMD, 25.4mm x 22.1mm
  • Oscillator Mounting: SMD
  • Oscillator Output Compatibility: CMOS
  • Output Waveform: CMOS
  • Product Range: ABRACON - AOCJY Series
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.465V
  • Supply Voltage Min: 3.135V
  • Supply Voltage Nom, Vcc: 3.3V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/686
  •  130/691

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 15

Order multiple quantity: 15

Price: $108.54

Buy

Price

Quantity List Price
10 - 49 $108.54
50 - 99 $106.94
100+ $100.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought