Low

ABRACON  AISC-1210H-4R7N-T  INDUCTOR, UN-SHIELDED, 4.7UH, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 33P4397
  • Manufacturer Part No AISC-1210H-4R7N-T

Product Information


  • Case Dimensions: 3.2mm x 2.5mm x 2mm
  • DC Current Rating: 900mA
  • DC Resistance Max: 0.247ohm
  • Inductance: 4.7µH
  • Inductance Tolerance: ± 30%
  • Inductor Construction: Unshielded
  • Packaging: Tape & Reel
  • Product Range: ABRACON - AISC-1210H Series
  • RMS Current (Irms): 900mA
  • SVHC: To Be Advised
  • Saturation Current (Isat): -
  • Self Resonant Frequency: 43MHz

Availability

Availability:  0

    Supplier lead time 12 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 6000

Order multiple quantity: 1500

Price: $0.128

Buy

Price

Quantity List Price
6000 - 999999999 $0.128

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought