Low

ABRACON  ABSM2-24.576MHZ-4-T  Crystal, 24.576 MHz, SMD, 12.5mm x 4.6mm, 50 ppm, 18 pF, 30 ppm, ABSM2 Series

ABRACON ABSM2-24.576MHZ-4-T
ABRACON ABSM2-24.576MHZ-4-T
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABSM2-24.576MHZ-4-T
Newark Part No.:
13J1789
Product Range
ABSM2 Series
Technical Datasheet:
See all Technical Docs
ABRACON ABSM2-24.576MHZ-4-T
ABRACON ABSM2-24.576MHZ-4-T

The actual product may differ from image shown

 

Product Information

Frequency Nom:
24.576MHz
Crystal Case:
SMD, 12.5mm x 4.6mm
Frequency Stability + / -:
50ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
ABSM2 Series
Operating Temperature Min:
-10°C
Operating Temperature Max:
60°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.