Low

ABRACON  ABSM2-24.000MHZ-4-T  CRYSTAL, 24MHZ, 18PF, 12.5 X 4.6MM

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ABRACON
  • Newark Part No.: 13J1788
  • Manufacturer Part No ABSM2-24.000MHZ-4-T

Product Information


  • Crystal Case Type: SMD, 12.5mm x 4.6mm
  • Crystal Mounting Type: SMD
  • Frequency: 24MHz
  • Frequency Nom: 24MHz
  • Frequency Stability: ± 50ppm
  • Frequency Stability + / -: 50ppm
  • Frequency Tolerance: ± 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 4
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -10°C
  • Product Range: ABSM2 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K8232 - Product Range:CM309S Series; Frequency Nom:24MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 12.5mm x 4.6mm; Load Capacitance:18pF; Crystal Type:Standard ;RoHS Compliant: Yes
  • 13J1687 - Product Range:ABMM Series; Frequency Nom:24MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:20ppm; Crystal Case:SMD, 7mm x 5mm; Load Capacitance:18pF; Operating Temperature Min:-20 C ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K8232
CM309E24000000ABJT

CM309E24000000ABJT

CITIZEN FINETECH MIYOTA

CRYSTAL, 24MHZ, 18PF, 12.5 X 4.6MM

CRYSTAL, 24MHZ, 18PF, 12.5 X 4.6MM; Product Range:CM309S Series; Frequency Nom:24MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 12.5mm x 4.6mm; Load Capacitance:18pF; Crystal Type:Standard ;RoHS Compliant: Yes

  Write a Review | Ask a Question

234

1+ $1.47 10+ $1.21 50+ $1.05 100+ $0.893 More pricing

Buy

(Available until stock is exhausted)

  • 234 in stock for same day shipping

see cut-off times

Suggested Substitutes
13J1687
ABMM-24.000MHZ-B2-T

ABMM-24.000MHZ-B2-T

ABRACON

CRYSTAL, 24MHZ, 18PF, 7 X 5MM

CRYSTAL, 24MHZ, 18PF, 7 X 5MM; Product Range:ABMM Series; Frequency Nom:24MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:20ppm; Crystal Case:SMD, 7mm x 5mm; Load Capacitance:18pF; Operating Temperature Min:-20 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

230

1+ $0.874 10+ $0.775 50+ $0.724 100+ $0.64 More pricing

Buy
  • 230 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Customers Also Bought