Low

ABS25-32.768KHZ-T - 

Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 20 ppm, ABS25 Series

ABS25-32.768KHZ-T - Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 20 ppm, ABS25 Series

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABS25-32.768KHZ-T
Newark Part No.:
74R1837
Product Range
ABS25 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 8mm x 3.8mm
:
-
:
12.5pF
:
20ppm
:
ABS25 Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ABRACON

Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 20 ppm, ABS25 Series

38,395 in stock

Each (Supplied on Cut Tape)

1+ $0.63 10+ $0.523 50+ $0.47 100+ $0.418 More Pricing...

Add

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 12.5 pF, 20 ppm, CM200C Series

21,000 in stock

Each (Supplied on Full Reel)

3000+ $0.246 6000+ $0.23 9000+ $0.213

Add

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 12.5 pF, 20 ppm, CM200C Series

1,419 in stock

Each (Supplied on Cut Tape)

1+ $0.73 10+ $0.625 50+ $0.471 100+ $0.394 More Pricing...

Add

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 8.7mm x 3.7mm, 12.5 pF, 20 ppm, FSRLF Series

1,537 in stock
Add

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 8.7mm x 3.7mm, 12.5 pF, 20 ppm, FSRLF Series

6,000 in stock
Add
27 in stock

Each (Supplied on Cut Tape)

1+ $0.55 10+ $0.46 25+ $0.437 50+ $0.414 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.238 $ 0.24
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.238
6000 + $0.235
12000 + $0.232
18000 + $0.229
30000 + $0.226
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.