Low

ABS25-32.768KHZ-6-1-T - 

Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 10 ppm, ABS25 Series

ABS25-32.768KHZ-6-1-T - Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 10 ppm, ABS25 Series
ABS25-32.768KHZ-6-1-T - Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 10 ppm, ABS25 Series

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABS25-32.768KHZ-6-1-T
Newark Part No.:
60R3994
Product Range
ABS25 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 8mm x 3.8mm
:
-
:
6pF
:
10ppm
:
ABS25 Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABS25-32.768KHZ-6-1-T is a 8.0 x 3.8 x 2.5mm Low Frequency SMD Crystal Oscillator. 2.5mm in height ideal for high density circuit boards.
  • Plastic Moulded SMD
  • Extended Industrial Temperature Range
  • 50kΩ ESR
  • Ageing ±5ppm Per Year Max
  • 500MΩ Insulation Resistance

Applications

Communications & Networking, Industrial, Commercial, Clock & Timing, Test & Measurement

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ABRACON

Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 10 ppm, ABS25 Series

3,000 in stock

Each (Supplied on Full Reel)

1+ $0.352

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

567 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/24/18
$0.704 $ 0.70
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.704
25 + $0.59
50 + $0.531
100 + $0.472
250 + $0.461
500 + $0.449
1000 + $0.378