Low

ABS13-32.768KHZ-T - 

Crystal, Low Profile, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, ABS13 Series

ABS13-32.768KHZ-T - Crystal, Low Profile, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, ABS13 Series
ABS13-32.768KHZ-T - Crystal, Low Profile, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, ABS13 Series

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABS13-32.768KHZ-T
Newark Part No.:
13J1803
Product Range
ABS13 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 6.9mm x 1.4mm
:
-
:
12.5pF
:
20ppm
:
ABS13 Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABS13-32.768KHZ-T is a 6.9 x 1.4 x 1.3mm 20ppm surface-mount low profile Crystal features plastic with embedded heat resistant crystal in cylinder. The ABS13 series crystal for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications.
  • 65kΩ Maximum equivalent series resistance
  • 1µW Maximum drive level
  • 500MΩ at 100VDC Minimum insulation resistance

Applications

Clock & Timing, Communications & Networking, Test & Measurement, Commercial, Industrial, Wireless

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ABRACON

Crystal, Low Profile, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, ABS13 Series

18,000 in stock
Add

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 7mm x 1.5mm, 12.5 pF, 20 ppm, FSXLF Series

3,000 in stock
Add

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, CM130 Series

3,000 in stock
Add

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, CM130 Series

986 in stock
Add

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 7mm x 1.5mm, 12.5 pF, 20 ppm, FSXLF Series

2,917 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,109 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.484 $ 0.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.74
10 + $0.654
50 + $0.611
100 + $0.54
500 + $0.511
750 + $0.484
1000 + $0.427
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.