Low

ABRACON  ABS10-32.768KHZ-T  Crystal, Low Profile, 32.768 kHz, SMD, 5mm x 1.9mm, 12.5 pF, 20 ppm, ABS10 Series

ABRACON ABS10-32.768KHZ-T
Technical Data Sheet (965.80KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
32.768kHz
Crystal Case:
SMD, 5mm x 1.9mm
Frequency Stability + / -:
-
Load Capacitance:
12.5pF
Frequency Tolerance + / -:
20ppm
Product Range:
ABS10 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Crystal, Low Profile, 32.768 kHz, SMD, 5mm x 1.9mm, 12.5 pF, 20 ppm, ABS10 Series

ABRACON

2,966 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.839 10+ $0.741 50+ $0.692 100+ $0.612 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.