ABRACON  ABS07-32.768KHZ-T  CRYSTAL, 32.768KHZ, 12.5PF, 3.2 X 1.5MM

ABRACON ABS07-32.768KHZ-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41M1655
  • Manufacturer Part No ABS07-32.768KHZ-T

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Crystal Case Type: SMD, 3.2mm x 1.5mm
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Nom: 32.768kHz
  • Frequency Stability + / -: -
  • Frequency Tolerance: ± 20ppm
  • Frequency Tolerance + / -: 20ppm
  • Load Capacitance: 12.5pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: ABS07 Series
  • SVHC: To Be Advised

Availability

Availability:  15,000


  • 15,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.357 $0.357

Buy

Price

Quantity List Price
3000 - 5999 $0.357
6000 - 14999 $0.347
15000+ $0.334
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
14N8749
ABS07-32.768KHZ-T

ABS07-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, 3.2 X 1.5MM

1,385 

Price for: Cut Tape 1

1+ $1.05 10+ $0.92 50+ $0.859 100+ $0.76

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
52T7216
9HT10-32.768KDZF-T

9HT10-32.768KDZF-T

TXC

CRYSTAL, 32.768KHZ, 12.5PF, 3.2 X 1.5MM

3,053 

Price for: Cut Tape 1

1+ $0.956 10+ $0.847 50+ $0.791 100+ $0.70

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
96J0143
CM41532768DZFT

CM41532768DZFT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, 4.1 X 1.5MM

9,000 

Price for: Full Reel 1

3000+ $0.593 6000+ $0.555 9000+ $0.525

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
61T5428
FX135A-327

FX135A-327

FOX ELECTRONICS

CRYSTAL, 32.768KHZ, 9PF, 3.2 X 1.5MM

417 

Price for: Cut Tape 1

1+ $2.23 25+ $1.97 50+ $1.84 100+ $1.63

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
58T8001
FX135A-327

FX135A-327

FOX ELECTRONICS

CRYSTAL, 32.768KHZ, 9PF, 3.2 X 1.5MM

6,000 

Price for: Full Reel 1

3000+ $1.18 6000+ $1.14 9000+ $1.13 15000+ $1.10

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
13J2287
CM41532768DZFT

CM41532768DZFT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, 4.1 X 1.5MM

876 

Price for: Cut Tape 1

1+ $2.55 10+ $2.24 50+ $1.98 100+ $1.74

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
52T7217
9HT10-32.768KDZF-T

9HT10-32.768KDZF-T

TXC

CRYSTAL, 32.768KHZ, 12.5PF, 3.2 X 1.5MM

0

Price for: Full Reel 1

3000+ $0.508 6000+ $0.49 15000+ $0.473

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
52Y3545
CM315D32768DZFT

CM315D32768DZFT

CITIZEN FINETECH MIYOTA

32.768KHZ CERAMIC SMD - 12.5pF - 20ppm

0

Price for: Full Reel 1

3000+ $0.541 10000+ $0.518 50000+ $0.503 250000+ $0.468

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

53W8589
AH-32.768KDZF-T

AH-32.768KDZF-T

TXC

3.0x1.5 - 32.768KHz Quartz Xtal / Ceramic, +/-20ppm @25C, 12.5pF - AEC-Q200 Certified

0

Price for: Full Reel 1

3000+ $0.755

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought