Low

ABRACON  ABS07-32.768KHZ-6-T  Crystal, Low Profile, 32.768 kHz, SMD, 3.2mm x 1.5mm, 6 pF, 20 ppm, ABS07 Series

ABRACON ABS07-32.768KHZ-6-T
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABS07-32.768KHZ-6-T
Newark Part No.:
30M0135
Product Range
ABS07 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
32.768kHz
Crystal Case:
SMD, 3.2mm x 1.5mm
Frequency Stability + / -:
-
Load Capacitance:
6pF
Frequency Tolerance + / -:
20ppm
Product Range:
ABS07 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CRYSTAL, 32.768KHZ, 6PF, 3.2 X 1.5MM

ABRACON

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.39 10+ $1.21 50+ $0.933 100+ $0.847 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.