ABRACON  ABS06-32.768KHZ-T  CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM

ABRACON ABS06-32.768KHZ-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25R1468
  • Manufacturer Part No ABS06-32.768KHZ-T

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Crystal Case Type: SMD, 2mm x 1.2mm
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Nom: 32.768kHz
  • Frequency Stability + / -: -
  • Frequency Tolerance: ± 20ppm
  • Frequency Tolerance + / -: 20ppm
  • Load Capacitance: 12.5pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: ABS06 Series
  • SVHC: To Be Advised

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 5/23/16

Contact me when back in stock

Substitutes

  • 52R7999 - CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM
  • 86R1815 - CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM
  • 38Y8580 - CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM
View all Substitutes

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.783 $0.783

Buy

Price

Quantity List Price
3000 - 5999 $0.783
6000 - 14999 $0.756
15000+ $0.729
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52R7999
ABS06-32.768KHZ-T

ABS06-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM

2,474 

Price for: Cut Tape 1

1+ $1.35 10+ $1.30 50+ $1.27 100+ $1.08

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
86R1815
9HT11-32.768KDZF-T

9HT11-32.768KDZF-T

TXC

CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM

0

Price for: Full Reel 1

3000+ $0.906

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
38Y8580
ST2012SB32768H5HPWAA

ST2012SB32768H5HPWAA

AVX

CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM

2,333 

Price for: Cut Tape 1

1+ $0.582 Promotional price 10+ $0.582 Promotional price 100+ $0.582 Promotional price 250+ $0.534 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
38Y8581
ST2012SB32768H5HPWAA

ST2012SB32768H5HPWAA

AVX

CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM

0

Price for: Full Reel 1

3000+ $0.42 6000+ $0.416 9000+ $0.407 15000+ $0.40

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought