ABRACON  ABS06-32.768KHZ-1-T  CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM

ABRACON ABS06-32.768KHZ-1-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 14T0076
  • Manufacturer Part No ABS06-32.768KHZ-1-T

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Crystal Case Type: SMD, 2mm x 1.2mm
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Nom: 32.768kHz
  • Frequency Stability + / -: -
  • Frequency Tolerance: ± 10ppm
  • Frequency Tolerance + / -: 10ppm
  • Load Capacitance: 12.5pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: ABS06 Series
  • SVHC: To Be Advised

Availability

Availability:
 
Check stock and lead times
  • 3,000 Further stock expected to ship on Feb 28, 2016
  • More stock available week commencing 6/13/16

Contact me when back in stock

Substitutes

  • 60R3990 - CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $1.11 $1.11

Buy

Price

Quantity List Price
3000 - 5999 $1.11
6000 - 14999 $1.05
15000+ $1.02
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60R3990
ABS06-32.768KHZ-1-T

ABS06-32.768KHZ-1-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM

Awaiting Delivery

Price for: Cut Tape 1

1+ $1.88 10+ $1.80 50+ $1.76 100+ $1.50

Buy
 
Check more stock
    More stock available week commencing 3/21/16
Contact me when back in stock

Associated Products


Customers Also Bought