Low

ABRACON  ABS05-32.768KHZ-T  CRYSTAL, 32.768KHZ, 12.5PF, 1.6 X 1MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 24W8430
  • Manufacturer Part No ABS05-32.768KHZ-T

Product Information


  • Crystal Case Type: SMD, 1.6mm x 1mm
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Nom: 32.768kHz
  • Frequency Stability: -
  • Frequency Stability + / -: -
  • Frequency Tolerance: ± 20ppm
  • Frequency Tolerance + / -: 20ppm
  • Load Capacitance: 12.5pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: ABRACON - ABS05 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $1.06

Buy

Price

Quantity List Price
1000+ $1.06

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
17W5602
ABS05-32.768KHZ-T

ABS05-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, 1.6 X 1MM

CRYSTAL, 32.768KHZ, 12.5PF, 1.6 X 1MM; Product Range:ABRACON - ABS05 Series; Frequency Nom:32.768kHz; Frequency Stability + / -:-; Frequency Tolerance + / -:20ppm; Crystal Case:SMD, 1.6mm x 1mm; Load Capacitance:12.5pF; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $1.00 6000+ $0.952 15000+ $0.918

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought