ABRACON  ABPSM-ULN-A  ULTRA LOW NOISE POWER SUPPLY MODULE

ABRACON ABPSM-ULN-A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61R9490
  • Manufacturer Part No ABPSM-ULN-A

Product Overview


ABPSM-ULN-A Power Supply Module is designed to aid engineers seeking ultra clean power source for bench testing
  • AC Adapter Input Voltage 100VAC to240VAC; 50Hz and 60Hz cycles – World Wide Capability
  • Four DC Output Ports, 1.8V, 2.5V 3.3V & 5.0V
  • Current Sourcing Capability 200mA max each port
  • Exceptional low noise density; < 7nV / √Hz @ 1kHz offset Typical
  • Better than 0.30µVrms over 0.1Hz to 1kHz bandwidth (best-in-class)
  • Convenient, Ultra Low Noise Solution offering most common bias levels
  • Portable - Small form factor [3.50” * 1.50” * 0.65”] Machined Aluminum enclosure
  • No external heat sinking is required
  • Low Cost

Applications

Audio; RF Communications; Medical
Back to top

Product Specifications, Documents & More


  • Height: 16mm
  • Input Voltage: 100V AC to 240V AC
  • Length: 89mm
  • No. of Outputs: 4
  • Output Current: 120mA
  • Output Current 2: 200mA
  • Output Current 3: 120mA
  • Output Voltage: 1.8VDC
  • Output Voltage 2: 2.5VDC
  • Output Voltage 3: 3.3V
  • Power Supply Output Type: Fixed
  • SVHC: To Be Advised
  • Width: 38mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 6/20/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Price: $348.80 $348.8

Buy

Price

Quantity List Price
10 - 49 $348.80
50 - 99 $340.93
100+ $327.82
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought