Low

ABRACON  ABM8G-20.000MHZ-B4Y-T  Crystal, Miniature, 20 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G Series

ABRACON ABM8G-20.000MHZ-B4Y-T
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM8G-20.000MHZ-B4Y-T
Newark Part No.:
60R3965
Product Range
ABM8G Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
20MHz
Crystal Case:
SMD, 3.2mm x 2.5mm
Frequency Stability + / -:
30ppm
Load Capacitance:
10pF
Frequency Tolerance + / -:
30ppm
Product Range:
ABM8G Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Crystal, Miniature, 20 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G Series

ABRACON

0

Price for: Each (Supplied on Full Reel)

1000+ $0.532 3000+ $0.512 5000+ $0.495 10000+ $0.476

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.