Low

ABRACON  ABM8G-13.560MHZ-18-D2Y-T  Crystal, Miniature, 13.56 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G Series

ABRACON ABM8G-13.560MHZ-18-D2Y-T
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM8G-13.560MHZ-18-D2Y-T
Newark Part No.:
60R3952
Product Range
ABM8G Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
13.56MHz
Crystal Case:
SMD, 3.2mm x 2.5mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
20ppm
Product Range:
ABM8G Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CRYSTAL, 13.56MHZ, 18PF, 3.2 X 2.5MM

ABRACON

1,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.734

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.