Low

ABRACON  ABM7-25.000MHZ-D2Y-T  Crystal Oscillator, Miniature, ABM7 Series, 25 MHz, 30 ppm, 20 ppm, SMD, 6mm x 3.5mm, 18 pF

ABRACON ABM7-25.000MHZ-D2Y-T

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Applications

Clock & Timing

Customers Also bought

Product Information

Product Range:
ABM7 Series
Frequency Nom:
25MHz
Frequency Stability + / -:
30ppm
Frequency Tolerance + / -:
20ppm
Crystal Case:
SMD, 6mm x 3.5mm
Load Capacitance:
18pF
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
No. of Pins:
2
Frequency Stability:
± 30ppm
Crystal Mounting Type:
SMD
Frequency Tolerance:
± 20ppm
Frequency:
25 MHz
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex

Applications

  • Clock & Timing

Substitutes

Crystal Oscillator, Miniature, ABM7 Series, 25 MHz, 30 ppm, 20 ppm, SMD, 6mm x 3.5mm, 18 pF

ABRACON

760: 

Price for: Each (Supplied on Cut Tape)

1+ $0.956 10+ $0.847 50+ $0.791 100+ $0.70 More pricing

Buy

Crystal Oscillator, Miniature, ABM3 Series, 25 MHz, 30 ppm, 20 ppm, SMD, 5mm x 3.2mm, 18 pF

ABRACON

1,000: 

Price for: Each (Supplied on Full Reel)

1000+ $0.644 3000+ $0.62 5000+ $0.60 10000+ $0.576

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations