Low

ABRACON  ABM7-25.000MHZ-4-T  MICROPROCESSOR CRYSTAL, CERAMIC SURFACE MOUNT, 25.000MHZ, OPERATING TEMPERATURE -10°C TO + 70°C, TOLERANCE ±30P PM MAX

ABRACON-ABM7-25.000MHZ-4-T-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 14M8302
  • Manufacturer Part No ABM7-25.000MHZ-4-T

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67P3850
ABM7-25.000MHZ-D2Y-T

ABM7-25.000MHZ-D2Y-T

ABRACON

CRYSTAL, 25MHZ, 18PF, SMD

CRYSTAL, 25MHZ, 18PF, SMD; Frequency:25MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:6mm x 3.5mm; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

906

1+ $1.27 10+ $1.12 100+ $0.951 500+ $0.845 more…

Buy
  • 906 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
72R4637
ABM7-25.000MHZ-D2Y-T

ABM7-25.000MHZ-D2Y-T

ABRACON

CRYSTAL, 25MHZ, 18PF, SMD, FULL REEL

CRYSTAL, 25MHZ, 18PF, SMD, FULL REEL; Frequency:25MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:6mm x 3.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

1000+ $0.565 2000+ $0.53 3000+ $0.501

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
84R5659
7A-25.000MAAJ-T

7A-25.000MAAJ-T

TXC

CRYSTAL GLASS, 25MHZ, 18PF, SMD

CRYSTAL GLASS, 25MHZ, 18PF, SMD; Frequency:25MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,494

1+ $1.10 10+ $0.946 50+ $0.83 100+ $0.655 more…

Buy
  • 1,494 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
16T8500
MF2-25.000-18P-30/50/X/50R

MF2-25.000-18P-30/50/X/50R

MERCURY UNITED ELECTRONICS

CRYSTAL SMD, 25MHZ, 18PF

CRYSTAL SMD, 25MHZ, 18PF; Frequency:25MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

225

1+ $0.506 Promotional price 5+ $0.506 Promotional price 25+ $0.506 Promotional price 50+ $0.506 Promotional price more…

Buy

(Available until stock is exhausted)

  • 225 in stock for same day shipping

see cut-off times

16T8501
MF2-25.000-18P-30/50/X/50R

MF2-25.000-18P-30/50/X/50R

MERCURY UNITED ELECTRONICS

CRYSTAL SMD, 25MHZ, 18PF, FULL REEL

CRYSTAL SMD, 25MHZ, 18PF, FULL REEL; Frequency:25MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.68 2000+ $0.637 3000+ $0.602

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought