Low

ABRACON  ABM3B-26.000MHZ-10-1-U-T  Crystal, Surface Mount, 26 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, ABM3B Series

ABRACON ABM3B-26.000MHZ-10-1-U-T
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM3B-26.000MHZ-10-1-U-T
Newark Part No.:
13J2573

The actual product may differ from image shown

Product Information

Frequency Nom:
26MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
10ppm
Load Capacitance:
10pF
Frequency Tolerance + / -:
10ppm
Product Range:
ABM3B Series
Operating Temperature Min:
-10°C
Operating Temperature Max:
60°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Crystal, Surface Mount, 26 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, ABM3B Series

ABRACON

0

Price for: Each (Supplied on Full Reel)

1000+ $0.527 2000+ $0.52 4000+ $0.507 6000+ $0.291 More pricing

Buy

CRYSTAL, 26MHZ, 10PF, 5 X 3.2MM

ABRACON

20:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.23 10+ $1.02 50+ $0.917 100+ $0.814 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.