Low

ABRACON  ABM3B-13.560MHZ-10-1-U-T  Crystal, Surface Mount, 13.56 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, ABM3B Series

ABRACON ABM3B-13.560MHZ-10-1-U-T
ABRACON ABM3B-13.560MHZ-10-1-U-T
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM3B-13.560MHZ-10-1-U-T
Newark Part No.:
13J2556
Product Range
ABM3B Series
Technical Datasheet:
See all Technical Docs
ABRACON ABM3B-13.560MHZ-10-1-U-T
ABRACON ABM3B-13.560MHZ-10-1-U-T

The actual product may differ from image shown

 

Product Information

Frequency Nom:
13.56MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
10ppm
Load Capacitance:
10pF
Frequency Tolerance + / -:
10ppm
Product Range:
ABM3B Series
Operating Temperature Min:
-10°C
Operating Temperature Max:
60°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CRYSTAL, 13.56MHZ, 10PF, 5 X 3.2MM

ABRACON

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.752

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.