ABRACON  ABM3-16.000MHZ-B2-T  CRYSTAL, 16MHZ, 18PF, 5 X 3.2MM

ABRACON ABM3-16.000MHZ-B2-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95J9877
  • Manufacturer Part No ABM3-16.000MHZ-B2-T

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Crystal Case Type: SMD, 5mm x 3.2mm
  • Crystal Mounting Type: SMD
  • Frequency: 16MHz
  • Frequency Nom: 16MHz
  • Frequency Stability: ± 50ppm
  • Frequency Stability + / -: 50ppm
  • Frequency Tolerance: ± 20ppm
  • Frequency Tolerance + / -: 20ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Product Range: ABM3 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/699
  •  132/702

Availability

Availability:  4,000


  • 4,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/9/16

Price for: Full Reel 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.612 $0.612

Buy

Price

Quantity List Price
1000 - 2999 $0.612
3000 - 4999 $0.589
5000 - 9999 $0.57
10000+ $0.548
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
13J1720
ABM3-16.000MHZ-B2-T

ABM3-16.000MHZ-B2-T

ABRACON

CRYSTAL, 16MHZ, 18PF, 5 X 3.2MM

6,975 

Price for: Cut Tape 1

1+ $0.691 Promotional price 10+ $0.634 Promotional price 50+ $0.634 Promotional price 100+ $0.585 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Associated Products


Customers Also Bought