Low

ABLSG-8.000MHZ-D-2-Y-T - 

Crystal, Low Profile, 8 MHz, SMD, 11.4mm x 4.65mm, 30 ppm, 18 pF, 20 ppm, ABLSG Series

ABLSG-8.000MHZ-D-2-Y-T - Crystal, Low Profile, 8 MHz, SMD, 11.4mm x 4.65mm, 30 ppm, 18 pF, 20 ppm, ABLSG Series

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABLSG-8.000MHZ-D-2-Y-T
Newark Part No.:
01T1350
Product Range
ABLSG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8MHz
:
SMD, 11.4mm x 4.65mm
:
30ppm
:
18pF
:
20ppm
:
ABLSG Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ABRACON

Crystal, Low Profile, 8 MHz, SMD, 11.4mm x 4.65mm, 30 ppm, 18 pF, 20 ppm, ABLSG Series

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.336 3000+ $0.315 5000+ $0.305 10000+ $0.294

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

234 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.666 $ 0.67
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.666
10 + $0.553
50 + $0.496
100 + $0.441
500 + $0.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.